
WSL0805R0100FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.01TR-ND - Tape & Reel (TR) WSLB-.01CT-ND - Cut Tape (CT) WSLB-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0100FEA18 |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0100FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.75500 | $57.55 |
| 25 | $4.92320 | $123.08 |
| 50 | $4.40180 | $220.09 |
| 100 | $3.95870 | $395.87 |
| 250 | $3.47144 | $867.86 |
| 500 | $3.16676 | $1,583.38 |
| 1,000 | $2.90770 | $2,907.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.49570 | $12,478.50 |
| 10,000 | $2.34204 | $23,420.40 |
| 15,000 | $2.26315 | $33,947.25 |
| 25,000 | $2.17392 | $54,348.00 |
| 35,000 | $2.12075 | $74,226.25 |


