Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL06125L000JEK | |
|---|---|
DigiKey Part Number | WSL06125L000JEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL06125L000JEK |
Description | RES 0.005 OHM 5% 1W 1206 |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL06125L000JEK Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.120" W (1.50mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL06125L000FEA | Vishay Dale | 0 | WSL06125L000FEA-ND | $3.07793 | Parametric Equivalent |
| WSL06125L000FEB | Vishay Dale | 0 | WSL06125L000FEB-ND | $4.41758 | Parametric Equivalent |
| WSL06125L000JEA | Vishay Dale | 0 | WSL06125L000JEA-ND | $3.07793 | Parametric Equivalent |
| WSL06125L000JEB | Vishay Dale | 0 | WSL06125L000JEB-ND | $4.41758 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.17380 | $517.38 |


