WSL0603R0100DEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL06121L000FEA

DigiKey Part Number
541-10041-2-ND - Tape & Reel (TR)
541-10041-1-ND - Cut Tape (CT)
541-10041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL06121L000FEA
Description
RES 0.001 OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL06121L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
250ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.059" L x 0.120" W (1.50mm x 3.05mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.11000$9.11
10$5.96900$59.69
25$5.10720$127.68
50$4.56860$228.43
100$4.10880$410.88
250$3.60528$901.32
500$3.28998$1,644.99
1,000$3.02214$3,022.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.65328$10,613.12
8,000$2.48581$19,886.48
12,000$2.39979$28,797.48
20,000$2.30251$46,050.20
28,000$2.24457$62,847.96
Manufacturers Standard Package