WSL 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R1000FEA

DigiKey Part Number
WSLJ-.1TR-ND - Tape & Reel (TR)
WSLJ-.1CT-ND - Cut Tape (CT)
WSLJ-.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R1000FEA
Description
RES 0.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R1000FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.021" (0.53mm)
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
In-Stock: 1,702
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.66400$46.64
25$3.98400$99.60
50$3.55380$177.69
100$3.18920$318.92
250$2.78912$697.28
500$2.53868$1,269.34
1,000$2.32585$2,325.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.57485$7,874.25
10,000$1.47142$14,714.20
15,000$1.41830$21,274.50
25,000$1.35822$33,955.50
35,000$1.32242$46,284.70
50,000$1.28746$64,373.00
60,000$1.27069$76,241.40
Manufacturers Standard Package