
WSL0603R0750FEA | |
---|---|
DigiKey Part Number | 541-WSL0603R0750FEATR-ND - Tape & Reel (TR) 541-WSL0603R0750FEACT-ND - Cut Tape (CT) 541-WSL0603R0750FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0750FEA |
Description | RES 0.075 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0750FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.11100 | $71.11 |
25 | $6.09920 | $152.48 |
50 | $5.46360 | $273.18 |
100 | $4.92170 | $492.17 |
250 | $4.32884 | $1,082.21 |
500 | $3.95770 | $1,978.85 |
1,000 | $3.64232 | $3,642.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.14269 | $15,713.45 |
10,000 | $2.95562 | $29,556.20 |
15,000 | $2.85958 | $42,893.70 |
25,000 | $2.75092 | $68,773.00 |