
WSL0603R0500FEA18 | |
---|---|
DigiKey Part Number | WSLL-.05TR-ND - Tape & Reel (TR) WSLL-.05CT-ND - Cut Tape (CT) WSLL-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0500FEA18 |
Description | RES 0.05 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0500FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.73900 | $57.39 |
25 | $4.91360 | $122.84 |
50 | $4.39120 | $219.56 |
100 | $3.94870 | $394.87 |
250 | $3.46276 | $865.69 |
500 | $3.15878 | $1,579.39 |
1,000 | $2.90037 | $2,900.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.10202 | $10,510.10 |