
WSL0603R0500DEA | |
---|---|
DigiKey Part Number | 541-WSL0603R0500DEATR-ND - Tape & Reel (TR) 541-WSL0603R0500DEACT-ND - Cut Tape (CT) 541-WSL0603R0500DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0500DEA |
Description | RES 0.05 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0500DEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $15.05100 | $150.51 |
25 | $13.01280 | $325.32 |
50 | $11.73840 | $586.92 |
100 | $10.65540 | $1,065.54 |
250 | $9.46860 | $2,367.15 |
500 | $8.72582 | $4,362.91 |
1,000 | $8.09490 | $8,094.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.11183 | $35,559.15 |
10,000 | $6.73787 | $67,378.70 |