
WSL0603R0200FEA | |
---|---|
DigiKey Part Number | WSLJ-.02TR-ND - Tape & Reel (TR) WSLJ-.02CT-ND - Cut Tape (CT) WSLJ-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0200FEA |
Description | RES 0.02 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0200FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.75800 | $67.58 |
25 | $5.79360 | $144.84 |
50 | $5.18600 | $259.30 |
100 | $4.67040 | $467.04 |
250 | $4.10452 | $1,026.13 |
500 | $3.75062 | $1,875.31 |
1,000 | $3.44993 | $3,449.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.76154 | $18,807.70 |
10,000 | $3.54352 | $35,435.20 |
15,000 | $3.43157 | $51,473.55 |