WSL 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R0150FEA18

DigiKey Part Number
WSLL-.015TR-ND - Tape & Reel (TR)
WSLL-.015CT-ND - Cut Tape (CT)
WSLL-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R0150FEA18
Description
RES 0.015 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R0150FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.021" (0.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.77000$9.77
10$6.37200$63.72
25$5.45520$136.38
50$4.88060$244.03
100$4.39290$439.29
250$3.85752$964.38
500$3.52268$1,761.34
1,000$3.23817$3,238.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.79657$23,982.85
10,000$4.52854$45,285.40
15,000$4.39090$65,863.50
Manufacturers Standard Package