
WSK1216L5000FEA | |
---|---|
DigiKey Part Number | 541-WSK1216L5000FEATR-ND - Tape & Reel (TR) 541-WSK1216L5000FEACT-ND - Cut Tape (CT) 541-WSK1216L5000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1216L5000FEA |
Description | RES 500U OHM 1% 5W 1216 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.150" W (3.10mm x 3.81mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.21100 | $52.11 |
25 | $4.45200 | $111.30 |
50 | $3.97600 | $198.80 |
100 | $3.57190 | $357.19 |
250 | $3.12816 | $782.04 |
500 | $2.85058 | $1,425.29 |
1,000 | $2.61457 | $2,614.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.46232 | $4,924.64 |
4,000 | $2.28860 | $9,154.40 |
6,000 | $2.19937 | $13,196.22 |
10,000 | $2.09844 | $20,984.40 |
14,000 | $2.03831 | $28,536.34 |
20,000 | $1.97956 | $39,591.20 |
24,000 | $1.95139 | $46,833.36 |