


WSHM28188L000FEA | |
---|---|
DigiKey Part Number | 541-2624-2-ND - Tape & Reel (TR) 541-2624-1-ND - Cut Tape (CT) 541-2624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28188L000FEA |
Description | RES 0.008 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
10 | $10.94000 | $109.40 |
25 | $9.42400 | $235.60 |
50 | $8.47400 | $423.70 |
100 | $7.66650 | $766.65 |
250 | $6.78252 | $1,695.63 |
500 | $6.22898 | $3,114.49 |
1,000 | $5.75894 | $5,758.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $5.18308 | $18,140.78 |
7,000 | $4.87988 | $34,159.16 |
10,500 | $4.72420 | $49,604.10 |
17,500 | $4.54814 | $79,592.45 |