
WSL2010R2000FTA | |
|---|---|
DigiKey Part Number | 541-WSL2010R2000FTATR-ND - Tape & Reel (TR) 541-WSL2010R2000FTACT-ND - Cut Tape (CT) 541-WSL2010R2000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2000FTA |
Description | RES 0.2 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2010R2000DEA | Vishay Dale | 25,540 | 541-WSL2010R2000DEACT-ND | $18.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $12.53000 | $125.30 |
| 25 | $10.81280 | $270.32 |
| 50 | $9.73600 | $486.80 |
| 100 | $8.82080 | $882.08 |
| 250 | $7.81832 | $1,954.58 |
| 500 | $7.19086 | $3,595.43 |
| 1,000 | $6.65785 | $6,657.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.57478 | $26,299.12 |
| 8,000 | $6.21159 | $49,692.72 |
| 12,000 | $6.02517 | $72,302.04 |

