
WSC2515R2500FEA | |
|---|---|
DigiKey Part Number | 541-WSC2515R2500FEATR-ND - Tape & Reel (TR) 541-WSC2515R2500FEACT-ND - Cut Tape (CT) 541-WSC2515R2500FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515R2500FEA |
Description | RES 250M OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.57600 | $115.76 |
| 25 | $9.98080 | $249.52 |
| 50 | $8.98120 | $449.06 |
| 100 | $8.13110 | $813.11 |
| 250 | $7.19908 | $1,799.77 |
| 500 | $6.61584 | $3,307.92 |
| 1,000 | $6.12033 | $6,120.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.60039 | $13,200.78 |
| 4,000 | $6.19383 | $24,775.32 |
| 6,000 | $5.98503 | $35,910.18 |
| 10,000 | $5.74892 | $57,489.20 |
| 14,000 | $5.60827 | $78,515.78 |

