
WSC00021R000FEB | |
|---|---|
DigiKey Part Number | 541-WSC00021R000FEBTR-ND - Tape & Reel (TR) 541-WSC00021R000FEBCT-ND - Cut Tape (CT) 541-WSC00021R000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC00021R000FEB |
Description | WSC0002 1 1% EB E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $13.09700 | $130.97 |
| 25 | $11.30280 | $282.57 |
| 50 | $10.18320 | $509.16 |
| 100 | $9.23030 | $923.03 |
| 250 | $8.18632 | $2,046.58 |
| 500 | $7.53286 | $3,766.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.62016 | $8,620.16 |
| 2,000 | $8.05272 | $16,105.44 |
| 3,000 | $7.76129 | $23,283.87 |
| 5,000 | $7.43173 | $37,158.65 |
| 7,000 | $7.23531 | $50,647.17 |
| 10,000 | $7.04349 | $70,434.90 |

