330 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense High Power and Wide Resistance

WFMB2010R3300FEA

DigiKey Part Number
541-10277-2-ND - Tape & Reel (TR)
541-10277-1-ND - Cut Tape (CT)
541-10277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFMB2010R3300FEA
Description
RES 0.33 OHM 2.0 W 1% 2010 SMD
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.47000$14.47
10$9.54500$95.45
25$8.21160$205.29
50$7.37640$368.82
100$6.66520$666.52
250$5.88560$1,471.40
500$5.39758$2,698.79
1,000$4.98305$4,983.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.41846$17,673.84
8,000$4.15936$33,274.88
12,000$4.02633$48,315.96
20,000$3.87587$77,517.40
Manufacturers Standard Package