


WFMB2010R0500FEA | |
|---|---|
DigiKey Part Number | 541-10270-2-ND - Tape & Reel (TR) 541-10270-1-ND - Cut Tape (CT) 541-10270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2010R0500FEA |
Description | RES 0.05 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $10.34300 | $103.43 |
| 25 | $8.90560 | $222.64 |
| 50 | $8.00600 | $400.30 |
| 100 | $7.23990 | $723.99 |
| 250 | $6.39996 | $1,599.99 |
| 500 | $5.87426 | $2,937.13 |
| 1,000 | $5.42775 | $5,427.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.82084 | $19,283.36 |
| 8,000 | $4.54179 | $36,334.32 |
| 12,000 | $4.39850 | $52,782.00 |

