TNPW 2010 (5025 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW2010422RBETF

DigiKey Part Number
TNPW2010422RBETF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW2010422RBETF
Description
RES 422 OHM 0.1% 2/5W 2010
Customer Reference
Detailed Description
422 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW2010422RBETF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable