


TNPW12103K30BYEA | |
---|---|
DigiKey Part Number | 541-4626-2-ND - Tape & Reel (TR) 541-4626-1-ND - Cut Tape (CT) 541-4626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12103K30BYEA |
Description | RES 3.3K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12103K30BYEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.49111 | $47,455.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
10 | $13.69600 | $136.96 |
50 | $10.19480 | $509.74 |
100 | $8.93440 | $893.44 |