


TNPW121010K0BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW121010K0BEENTR-ND - Tape & Reel (TR) 541-TNPW121010K0BEENCT-ND - Cut Tape (CT) 541-TNPW121010K0BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW121010K0BEEN |
Description | RES 10K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW121010K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.096" W (3.20mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $13.82900 | $138.29 |
| 25 | $12.83880 | $320.97 |
| 50 | $12.15140 | $607.57 |
| 100 | $11.52240 | $1,152.24 |
| 250 | $10.78232 | $2,695.58 |
| 500 | $10.28822 | $5,144.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.84796 | $9,847.96 |
| 2,000 | $9.45793 | $18,915.86 |
| 3,000 | $9.25165 | $27,754.95 |
| 5,000 | $9.01308 | $45,065.40 |
| 7,000 | $8.86824 | $62,077.68 |

