


TNPW12067K50BYEN | |
---|---|
DigiKey Part Number | 541-TNPW12067K50BYENTR-ND - Tape & Reel (TR) 541-TNPW12067K50BYENCT-ND - Cut Tape (CT) 541-TNPW12067K50BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12067K50BYEN |
Description | RES 7.5K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $6.27300 | $62.73 |
25 | $5.82160 | $145.54 |
50 | $5.50400 | $275.20 |
100 | $5.21170 | $521.17 |
250 | $4.86412 | $1,216.03 |
500 | $4.71990 | $2,359.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.09355 | $5,093.55 |