


TNPW12067K32BEEN | |
---|---|
DigiKey Part Number | 541-TNPW12067K32BEENTR-ND - Tape & Reel (TR) 541-TNPW12067K32BEENCT-ND - Cut Tape (CT) 541-TNPW12067K32BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12067K32BEEN |
Description | RES 7.32K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12067K32BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.24500 | $42.45 |
25 | $3.93800 | $98.45 |
50 | $3.72120 | $186.06 |
100 | $3.49300 | $349.30 |
250 | $3.28144 | $820.36 |
500 | $3.12018 | $1,560.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.82187 | $2,821.87 |
2,000 | $2.70516 | $5,410.32 |
3,000 | $2.66816 | $8,004.48 |
5,000 | $2.65521 | $13,276.05 |