


TNPW1206732KBEEA | |
---|---|
DigiKey Part Number | 541-4612-2-ND - Tape & Reel (TR) 541-4612-1-ND - Cut Tape (CT) 541-4612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206732KBEEA |
Description | RES 732K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206732KBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.55600 | $35.56 |
25 | $3.29920 | $82.48 |
50 | $3.11820 | $155.91 |
100 | $2.94950 | $294.95 |
250 | $2.74720 | $686.80 |
500 | $2.61086 | $1,305.43 |
1,000 | $2.48804 | $2,488.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.40949 | $12,047.45 |
10,000 | $2.32116 | $23,211.60 |
15,000 | $2.27456 | $34,118.40 |
25,000 | $2.22085 | $55,521.25 |
35,000 | $2.18831 | $76,590.85 |