


TNPW1206642KBEEA | |
---|---|
DigiKey Part Number | 541-4610-2-ND - Tape & Reel (TR) 541-4610-1-ND - Cut Tape (CT) 541-4610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206642KBEEA |
Description | RES 642K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 642 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206642KBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.54700 | $35.47 |
25 | $3.29080 | $82.27 |
50 | $3.11040 | $155.52 |
100 | $2.94200 | $294.20 |
250 | $2.74016 | $685.04 |
500 | $2.60420 | $1,302.10 |
1,000 | $2.48169 | $2,481.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.39200 | $11,960.00 |
10,000 | $2.17483 | $21,748.30 |