Upgrade
Upgrade
Direct
Direct
Direct



TNPW12065K10BEEN | |
|---|---|
DigiKey Part Number | TNPW12065K10BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW12065K10BEEN |
Description | RES 5.1K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12065K10BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU12065K10AZEN00 | Vishay Dale | 0 | TNPU12065K10AZEN00-ND | $15.52959 | Upgrade |
| TNPU12065K10BZEN00 | Vishay Dale | 996 | 541-TNPU12065K10BZEN00CT-ND | $21.87000 | Upgrade |
| RG3216P-5101-B-T1 | Susumu | 2,621 | RG32P5.1KBCT-ND | $2.06000 | Direct |
| RG3216P-5101-B-T5 | Susumu | 8,355 | 408-RG3216P-5101-B-T5CT-ND | $2.06000 | Direct |
| RTAN1206BKE5K10 | Stackpole Electronics Inc | 0 | RTAN1206BKE5K10TR-ND | $2.12468 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.34533 | $3,345.33 |




