


TNPW1206499KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW1206499KBEENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206499KBEEN |
Description | RES 499K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206499KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.29364 | $6,293.64 |
| 2,000 | $6.03401 | $12,068.02 |
| 3,000 | $5.89635 | $17,689.05 |
| 5,000 | $5.73690 | $28,684.50 |
| 7,000 | $5.63995 | $39,479.65 |
| 10,000 | $5.54379 | $55,437.90 |

