47 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120647R0BEEA

DigiKey Part Number
541-TNPW120647R0BEEATR-ND - Tape & Reel (TR)
541-TNPW120647R0BEEACT-ND - Cut Tape (CT)
541-TNPW120647R0BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW120647R0BEEA
Description
RES 47 OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120647R0BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-47R0-B-T5Susumu4,340408-RG3216P-47R0-B-T5CT-ND$2.06000Direct
RTAN1206BKE47R0Stackpole Electronics Inc980RTAN1206BKE47R0CT-ND$3.62000Direct
In-Stock: 2,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.22300$32.23
25$2.99280$74.82
50$2.82660$141.33
100$2.67200$267.20
250$2.48748$621.87
500$2.36220$1,181.10
1,000$2.24940$2,249.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.03178$10,158.90
10,000$1.95551$19,555.10
15,000$1.91526$28,728.90
25,000$1.86879$46,719.75
35,000$1.84063$64,422.05
Manufacturers Standard Package