


TNPW1206442KBEEA | |
|---|---|
DigiKey Part Number | 541-4606-2-ND - Tape & Reel (TR) 541-4606-1-ND - Cut Tape (CT) 541-4606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206442KBEEA |
Description | RES 442K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206442KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.05300 | $40.53 |
| 25 | $3.75560 | $93.89 |
| 50 | $3.55000 | $177.50 |
| 100 | $3.35770 | $335.77 |
| 250 | $3.12812 | $782.03 |
| 500 | $2.97256 | $1,486.28 |
| 1,000 | $2.83272 | $2,832.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.56386 | $12,819.30 |
| 10,000 | $2.46985 | $24,698.50 |
| 15,000 | $2.42028 | $36,304.20 |
| 25,000 | $2.36312 | $59,078.00 |
| 35,000 | $2.32849 | $81,497.15 |

