


TNPW120640K2BEEA | |
---|---|
DigiKey Part Number | TNP40.2KACTR-ND - Tape & Reel (TR) TNP40.2KACCT-ND - Cut Tape (CT) TNP40.2KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120640K2BEEA |
Description | RES 40.2K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120640K2BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.83200 | $28.32 |
25 | $2.62760 | $65.69 |
50 | $2.48120 | $124.06 |
100 | $2.34690 | $234.69 |
250 | $2.18476 | $546.19 |
500 | $2.07480 | $1,037.40 |
1,000 | $1.97568 | $1,975.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.90946 | $9,547.30 |
10,000 | $1.83778 | $18,377.80 |
15,000 | $1.79994 | $26,999.10 |
25,000 | $1.75629 | $43,907.25 |
35,000 | $1.72982 | $60,543.70 |