


TNPW1206402KBEEN | |
---|---|
DigiKey Part Number | 541-TNPW1206402KBEENTR-ND - Tape & Reel (TR) 541-TNPW1206402KBEENCT-ND - Cut Tape (CT) 541-TNPW1206402KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206402KBEEN |
Description | RES 402K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206402KBEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $7.82000 | $78.20 |
25 | $7.25400 | $181.35 |
50 | $6.86060 | $343.03 |
100 | $6.50000 | $650.00 |
250 | $6.07160 | $1,517.90 |
500 | $5.78446 | $2,892.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.91469 | $5,914.69 |
2,000 | $5.67074 | $11,341.48 |
3,000 | $5.54134 | $16,624.02 |
5,000 | $5.39150 | $26,957.50 |
7,000 | $5.30041 | $37,102.87 |
10,000 | $5.21003 | $52,100.30 |
12,000 | $5.16621 | $61,994.52 |