


TNPW12063K74BYEN | |
|---|---|
DigiKey Part Number | 541-4604-2-ND - Tape & Reel (TR) 541-4604-1-ND - Cut Tape (CT) 541-4604-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW12063K74BYEN |
Description | RES 3.74K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12063K74BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $8.72300 | $87.23 |
| 25 | $8.09320 | $202.33 |
| 50 | $7.65420 | $382.71 |
| 100 | $7.25300 | $725.30 |
| 250 | $6.77848 | $1,694.62 |
| 500 | $6.46030 | $3,230.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.60852 | $6,608.52 |
| 2,000 | $6.33857 | $12,677.14 |
| 3,000 | $6.19553 | $18,586.59 |
| 5,000 | $6.02999 | $30,149.95 |
| 7,000 | $5.92935 | $41,505.45 |
| 10,000 | $5.82956 | $58,295.60 |
| 12,000 | $5.78117 | $69,374.04 |

