


TNPW12063K00BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW12063K00BYENTR-ND - Tape & Reel (TR) 541-TNPW12063K00BYENCT-ND - Cut Tape (CT) 541-TNPW12063K00BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12063K00BYEN |
Description | RES 3K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.14400 | $71.44 |
| 25 | $6.62640 | $165.66 |
| 50 | $6.26640 | $313.32 |
| 100 | $5.93350 | $593.35 |
| 250 | $5.53800 | $1,384.50 |
| 500 | $5.27228 | $2,636.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.04081 | $7,040.81 |
| 2,000 | $6.75327 | $13,506.54 |
| 3,000 | $6.60088 | $19,802.64 |
| 5,000 | $6.42446 | $32,122.30 |
| 7,000 | $6.31722 | $44,220.54 |
| 10,000 | $6.21092 | $62,109.20 |

