


TNPW12063K00BYEN | |
---|---|
DigiKey Part Number | 541-TNPW12063K00BYENTR-ND - Tape & Reel (TR) 541-TNPW12063K00BYENCT-ND - Cut Tape (CT) 541-TNPW12063K00BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12063K00BYEN |
Description | RES 3K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.25700 | $62.57 |
25 | $5.80680 | $145.17 |
50 | $5.48980 | $274.49 |
100 | $5.19840 | $519.84 |
250 | $4.85172 | $1,212.93 |
500 | $4.61902 | $2,309.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.16946 | $4,169.46 |
10,000 | $4.14499 | $41,449.90 |
12,000 | $4.10918 | $49,310.16 |