


TNPW120634K0BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW120634K0BEENTR-ND - Tape & Reel (TR) 541-TNPW120634K0BEENCT-ND - Cut Tape (CT) 541-TNPW120634K0BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120634K0BEEN |
Description | RES 34K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120634K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.85100 | $48.51 |
| 25 | $4.49560 | $112.39 |
| 50 | $4.24720 | $212.36 |
| 100 | $4.01870 | $401.87 |
| 250 | $3.74572 | $936.43 |
| 500 | $3.56156 | $1,780.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.56418 | $3,564.18 |
| 2,000 | $3.40983 | $6,819.66 |
| 3,000 | $3.32773 | $9,983.19 |
| 5,000 | $3.23245 | $16,162.25 |
| 7,000 | $3.17439 | $22,220.73 |
| 10,000 | $3.11673 | $31,167.30 |

