


TNPW12062K74BEEN | |
---|---|
DigiKey Part Number | 541-TNPW12062K74BEENTR-ND - Tape & Reel (TR) 541-TNPW12062K74BEENCT-ND - Cut Tape (CT) 541-TNPW12062K74BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12062K74BEEN |
Description | RES 2.74K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12062K74BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.05400 | $3,054.00 |
2,000 | $2.84191 | $5,683.82 |
3,000 | $2.78317 | $8,349.51 |
5,000 | $2.72311 | $13,615.55 |
7,000 | $2.66013 | $18,620.91 |
10,000 | $2.63979 | $26,397.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.54100 | $45.41 |
50 | $3.98060 | $199.03 |
100 | $3.76720 | $376.72 |
500 | $3.01278 | $1,506.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.92700 | $49.27 |
50 | $3.78860 | $189.43 |
100 | $3.36160 | $336.16 |
500 | $2.49614 | $1,248.07 |