


TNPW1206249KBEEN | |
---|---|
DigiKey Part Number | 541-3856-2-ND - Tape & Reel (TR) 541-3856-1-ND - Cut Tape (CT) 541-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206249KBEEN |
Description | RES 249K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206249KBEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.30100 | $33.01 |
25 | $3.06120 | $76.53 |
50 | $2.89200 | $144.60 |
100 | $2.73510 | $273.51 |
250 | $2.54772 | $636.93 |
500 | $2.42060 | $1,210.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.59812 | $2,598.12 |
2,000 | $2.52989 | $5,059.78 |
3,000 | $2.51903 | $7,557.09 |
5,000 | $2.50664 | $12,533.20 |
7,000 | $2.49921 | $17,494.47 |