


TNPW120620R0BEEA | |
---|---|
DigiKey Part Number | 541-4589-2-ND - Tape & Reel (TR) 541-4589-1-ND - Cut Tape (CT) 541-4589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120620R0BEEA |
Description | RES 20 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120620R0BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.25600 | $42.56 |
25 | $3.94800 | $98.70 |
50 | $3.73080 | $186.54 |
100 | $3.46650 | $346.65 |
250 | $3.28984 | $822.46 |
500 | $3.12816 | $1,564.08 |
1,000 | $2.98287 | $2,982.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.88319 | $14,415.95 |
10,000 | $2.78205 | $27,820.50 |
15,000 | $2.73437 | $41,015.55 |
25,000 | $2.67117 | $66,779.25 |