Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade



TNPW12061M00BETY | |
|---|---|
DigiKey Part Number | TNPW12061M00BETY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW12061M00BETY |
Description | RES 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061M00BETY Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPV12061M00BEEN | Vishay Dale | 11,165 | 541-2320-1-ND | $8.63000 | Upgrade |
| TNPW12061M00BECN | Vishay Dale | 0 | TNPW12061M00BECN-ND | $8.77974 | Parametric Equivalent |
| TNPW12061M00BXTA | Vishay Dale | 0 | TNPW12061M00BXTA-ND | $5.91356 | Parametric Equivalent |
| TNPW12061M00BYCN | Vishay Dale | 0 | TNPW12061M00BYCN-ND | $15.82853 | Parametric Equivalent |
| TNPW12061M00BYTA | Vishay Dale | 0 | TNPW12061M00BYTA-ND | $9.87724 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.92642 | $12,926.42 |





