Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar



TNPW12061K62BEEA | |
|---|---|
DigiKey Part Number | TNPW12061K62BEEA-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW12061K62BEEA |
Description | RES 1.62K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K62BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU12061K62AZEN00 | Vishay Dale | 0 | TNPU12061K62AZEN00-ND | $12.90965 | Upgrade |
| TNPU12061K62BZEN00 | Vishay Dale | 0 | TNPU12061K62BZEN00-ND | $9.98698 | Upgrade |
| TNPW12061K62BEEN | Vishay Dale | 0 | TNPW12061K62BEEN-ND | $2.75659 | Parametric Equivalent |
| TNPW12061K62BYEA | Vishay Dale | 0 | TNPW12061K62BYEA-ND | $3.84541 | Parametric Equivalent |
| RG3216P-1621-B-T1 | Susumu | 0 | RG3216P-1621-B-T1-ND | $1.05646 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.58760 | $7,938.00 |





