


TNPW12061K20BEEN | |
|---|---|
DigiKey Part Number | 541-3846-2-ND - Tape & Reel (TR) 541-3846-1-ND - Cut Tape (CT) 541-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K20BEEN |
Description | RES 1.2K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K20BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-1201-B-T1 | Susumu | 538 | RG32P1.2KBCT-ND | $2.06000 | Direct |
| RG3216P-1201-B-T5 | Susumu | 6,871 | 408-RG3216P-1201-B-T5CT-ND | $2.06000 | Direct |
| RTAN1206BKE1K20 | Stackpole Electronics Inc | 602 | 738-RTAN1206BKE1K20CT-ND | $3.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.08100 | $50.81 |
| 25 | $4.71240 | $117.81 |
| 50 | $4.45440 | $222.72 |
| 100 | $4.21520 | $421.52 |
| 250 | $3.92988 | $982.47 |
| 500 | $3.73716 | $1,868.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.56418 | $3,564.18 |
| 2,000 | $3.40983 | $6,819.66 |
| 3,000 | $3.32773 | $9,983.19 |
| 5,000 | $3.23245 | $16,162.25 |
| 7,000 | $3.17439 | $22,220.73 |
| 10,000 | $3.11673 | $31,167.30 |

