Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade



TNPW12061K18BETY | |
|---|---|
DigiKey Part Number | TNPW12061K18BETY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW12061K18BETY |
Description | RES 1.18K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K18BETY Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12061K18BECN | Vishay Dale | 0 | TNPW12061K18BECN-ND | $8.77974 | Parametric Equivalent |
| TNPW12061K18BETA | Vishay Dale | 0 | TNPW12061K18BETA-ND | $4.26203 | Parametric Equivalent |
| TNPW12061K18BXCN | Vishay Dale | 0 | TNPW12061K18BXCN-ND | $8.77974 | Parametric Equivalent |
| TNPW12061K18BXTA | Vishay Dale | 0 | TNPW12061K18BXTA-ND | $3.03669 | Parametric Equivalent |
| MCA12060D1181BP100 | Vishay | 0 | MCA12060D1181BP100-ND | $3.34533 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.65506 | $10,655.06 |




