


TNPW12061K10BEEN | |
---|---|
DigiKey Part Number | 541-TNPW12061K10BEENTR-ND - Tape & Reel (TR) 541-TNPW12061K10BEENCT-ND - Cut Tape (CT) 541-TNPW12061K10BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K10BEEN |
Description | RES 1.1K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K10BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.45000 | $44.50 |
25 | $4.12840 | $103.21 |
50 | $3.90360 | $195.18 |
100 | $3.69330 | $369.33 |
250 | $3.44272 | $860.68 |
500 | $3.27406 | $1,637.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.75307 | $2,753.07 |