


TNPW120617K4BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW120617K4BEENTR-ND - Tape & Reel (TR) 541-TNPW120617K4BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW120617K4BEEN |
Description | RES 17.4K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120617K4BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.66200 | $46.62 |
| 25 | $4.32440 | $108.11 |
| 50 | $4.08780 | $204.39 |
| 100 | $3.86820 | $386.82 |
| 250 | $3.60596 | $901.49 |
| 500 | $3.42886 | $1,714.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48370 | $3,483.70 |
| 2,000 | $3.33255 | $6,665.10 |
| 3,000 | $3.25215 | $9,756.45 |
| 5,000 | $3.15882 | $15,794.10 |
| 7,000 | $3.10194 | $21,713.58 |
| 10,000 | $3.04546 | $30,454.60 |

