CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04026K19FKTD

DigiKey Part Number
541-CRCW04026K19FKTDTR-ND - Tape & Reel (TR)
541-CRCW04026K19FKTDCT-ND - Cut Tape (CT)
541-CRCW04026K19FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04026K19FKTD
Description
RES SMD 6.19K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04026K19FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.65700$6.57
25$0.51240$12.81
50$0.43180$21.59
100$0.36950$36.95
250$0.30576$76.44
500$0.26932$134.66
1,000$0.24042$240.42
5,000$0.19435$971.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18458$1,845.80
20,000$0.16945$3,389.00
30,000$0.16840$5,052.00
50,000$0.16266$8,133.00
70,000$0.15938$11,156.60
100,000$0.15627$15,627.00
120,000$0.15481$18,577.20
240,000$0.15070$36,168.00
250,000$0.14977$37,442.50
Manufacturers Standard Package