Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar



TNPW1206127RBEEA | |
|---|---|
DigiKey Part Number | TNPW1206127RBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206127RBEEA |
Description | RES 127 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206127RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU1206127RAZEN00 | Vishay Dale | 0 | TNPU1206127RAZEN00-ND | $1.57023 | Upgrade |
| TNPU1206127RBZEN00 | Vishay Dale | 0 | TNPU1206127RBZEN00-ND | $1.21474 | Upgrade |
| TNPW1206127RBEEN | Vishay Dale | 0 | TNPW1206127RBEEN-ND | $0.35205 | Parametric Equivalent |
| TNPW1206127RBYEA | Vishay Dale | 0 | TNPW1206127RBYEA-ND | $0.46773 | Parametric Equivalent |
| RG3216P-1270-B-T1 | Susumu | 0 | RG3216P-1270-B-T1-ND | $0.12850 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.58760 | $7,938.00 |





