


TNPW1206124RBEEA | |
|---|---|
DigiKey Part Number | 541-3840-2-ND - Tape & Reel (TR) 541-3840-1-ND - Cut Tape (CT) 541-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206124RBEEA |
Description | RES 124 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206124RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.22300 | $32.23 |
| 25 | $2.99280 | $74.82 |
| 50 | $2.82660 | $141.33 |
| 100 | $2.67200 | $267.20 |
| 250 | $2.48748 | $621.87 |
| 500 | $2.36220 | $1,181.10 |
| 1,000 | $2.24940 | $2,249.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.03178 | $10,158.90 |
| 10,000 | $1.95551 | $19,555.10 |
| 15,000 | $1.91526 | $28,728.90 |
| 25,000 | $1.86879 | $46,719.75 |
| 35,000 | $1.84063 | $64,422.05 |

