


TNPW1206120RBEEA | |
---|---|
DigiKey Part Number | 541-TNPW1206120RBEEATR-ND - Tape & Reel (TR) 541-TNPW1206120RBEEACT-ND - Cut Tape (CT) 541-TNPW1206120RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206120RBEEA |
Description | RES 120 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206120RBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.82500 | $28.25 |
25 | $2.62080 | $65.52 |
50 | $2.47480 | $123.74 |
100 | $2.34100 | $234.10 |
250 | $2.17888 | $544.72 |
500 | $2.06934 | $1,034.67 |
1,000 | $1.97048 | $1,970.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.90446 | $9,522.30 |
10,000 | $1.83297 | $18,329.70 |
15,000 | $1.75845 | $26,376.75 |
25,000 | $1.65492 | $41,373.00 |
35,000 | $1.65111 | $57,788.85 |