


TNPW120611K1BEEN | |
---|---|
DigiKey Part Number | 541-TNPW120611K1BEENTR-ND - Tape & Reel (TR) 541-TNPW120611K1BEENCT-ND - Cut Tape (CT) 541-TNPW120611K1BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120611K1BEEN |
Description | RES 11.1K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120611K1BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.36800 | $43.68 |
25 | $4.04960 | $101.24 |
50 | $3.82800 | $191.40 |
100 | $3.62110 | $362.11 |
250 | $3.37572 | $843.93 |
500 | $3.21018 | $1,605.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.27561 | $3,275.61 |
2,000 | $3.13348 | $6,266.96 |
3,000 | $3.05791 | $9,173.73 |
5,000 | $2.97018 | $14,850.90 |
7,000 | $2.91672 | $20,417.04 |
10,000 | $2.86363 | $28,636.30 |
12,000 | $2.83785 | $34,054.20 |
24,000 | $2.74776 | $65,946.24 |
25,000 | $2.74282 | $68,570.50 |