


TNPW120610R0BEEN | |
---|---|
DigiKey Part Number | 541-3836-2-ND - Tape & Reel (TR) 541-3836-1-ND - Cut Tape (CT) 541-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610R0BEEN |
Description | RES 10 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610R0BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.50800 | $45.08 |
25 | $3.95440 | $98.86 |
50 | $3.76060 | $188.03 |
100 | $3.61690 | $361.69 |
250 | $3.49856 | $874.64 |
500 | $3.40214 | $1,701.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.28596 | $3,285.96 |
2,000 | $3.14083 | $6,281.66 |
3,000 | $3.08118 | $9,243.54 |
5,000 | $3.02002 | $15,100.10 |
7,000 | $2.99873 | $20,991.11 |
10,000 | $2.99029 | $29,902.90 |