


TNPW120610K0BEEN | |
---|---|
DigiKey Part Number | 541-3058-2-ND - Tape & Reel (TR) 541-3058-1-ND - Cut Tape (CT) 541-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610K0BEEN |
Description | RES 10K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610K0BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.24500 | $42.45 |
25 | $3.79000 | $94.75 |
50 | $3.59800 | $179.90 |
100 | $3.31640 | $331.64 |
250 | $3.20656 | $801.64 |
500 | $3.11674 | $1,558.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.94225 | $2,942.25 |
2,000 | $2.63680 | $5,273.60 |
3,000 | $2.59572 | $7,787.16 |
5,000 | $2.55334 | $12,766.70 |
7,000 | $2.54580 | $17,820.60 |
10,000 | $2.53839 | $25,383.90 |