


TNPW1206100RBYEN | |
|---|---|
DigiKey Part Number | 541-9836-2-ND - Tape & Reel (TR) 541-9836-1-ND - Cut Tape (CT) 541-9836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206100RBYEN |
Description | RES 100 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206100RBYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $9.94800 | $99.48 |
| 25 | $9.22440 | $230.61 |
| 50 | $8.72640 | $436.32 |
| 100 | $8.26840 | $826.84 |
| 250 | $7.72724 | $1,931.81 |
| 500 | $7.36466 | $3,682.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.04065 | $7,040.65 |
| 2,000 | $6.75310 | $13,506.20 |
| 3,000 | $6.60074 | $19,802.22 |
| 5,000 | $6.42433 | $32,121.65 |
| 7,000 | $6.31714 | $44,219.98 |
| 10,000 | $6.21080 | $62,108.00 |

